RT9133AGQW

835-RT9133AGQW
RT9133AGQW

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-to-Rail Operational Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.179

Stock:
1.179 Can Dispatch Immediately
Quantities greater than 1179 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,557 € 5,57 €
0,499 € 12,48 €
0,474 € 47,40 €
0,43 € 215,00 €
0,387 € 387,00 €
Full Reel (Order in multiples of 2500)
0,206 € 515,00 €
0,198 € 990,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
12 V/us
2 mV
2 nA
15 V
4.5 V
500 uA
35 mA
80 dB
WDFN-6
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Cut Tape
3 dB Bandwidth: 12 MHz
Amplifier Type: Rail to Rail
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Rail to Rail
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK