RT9078-10GJ5

Richtek
835-RT9078-10GJ5
RT9078-10GJ5

Mfr.:

Description:
LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,141 € 1,41 €
0,125 € 3,13 €
0,106 € 10,60 €
0,097 € 24,25 €
0,092 € 46,00 €
0,088 € 88,00 €
Full Reel (Order in multiples of 3000)
0,082 € 246,00 €
0,079 € 474,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
1 V
300 mA
1 Output
2 uA
1.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
150 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9078D-10A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK