RT9073A-30GQZ

Richtek
835-RT9073A-30GQZ
RT9073A-30GQZ

Mfr.:

Description:
LDO Voltage Regulators 1 A IQ, 250mA Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.357

Stock:
2.357 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,159 € 1,59 €
0,14 € 3,50 €
0,12 € 12,00 €
0,11 € 27,50 €
0,104 € 52,00 €
0,099 € 99,00 €
Full Reel (Order in multiples of 2500)
0,092 € 230,00 €
0,089 € 445,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
ZQFN-4
3 V
250 mA
1 Output
1 uA
1.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
450 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9073AN-30A
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK