RT9073A-28GQZ

Richtek
835-RT9073A-28GQZ
RT9073A-28GQZ

Mfr.:

Description:
LDO Voltage Regulators 1 A IQ, 250mA Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.234

Stock:
2.234 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,152 € 1,52 €
0,135 € 3,38 €
0,116 € 11,60 €
0,11 € 27,50 €
0,104 € 52,00 €
0,10 € 100,00 €
Full Reel (Order in multiples of 2500)
0,092 € 230,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
ZQFN-4
2.8 V
250 mA
1 Output
1 uA
1.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
450 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9073AN-28A
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK