RT9069-33GB

Richtek
835-RT9069-33GB
RT9069-33GB

Mfr.:

Description:
LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA Low Dropout Voltage Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.980
Expected 3/20/2026
15.000
6.000
Expected 5/21/2026
9.000
Expected 7/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,397 € 3,97 €
0,356 € 8,90 €
0,311 € 31,10 €
0,277 € 69,25 €
0,267 € 267,00 €
Full Reel (Order in multiples of 3000)
0,238 € 714,00 €
0,23 € 2.070,00 €
0,228 € 4.104,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
100 mA
1 Output
2 uA
3.5 V
36 V
Fixed
- 40 C
+ 85 C
200 mV
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9069AD-33A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RT9069 Low Dropout Voltage Linear Regulator

Richtek RT9069 Low Dropout Voltage Linear Regulator offers an enable function with the benefits of high input voltage, low-dropout voltage, low-power consumption, and miniaturized packaging. The device has a low quiescent current of 2µA, and a zero disable current is excellent for powering the battery equipment to a longer service life. The Richtek RT9069 is stable with the ceramic output capacitor over its wide input range from 3.5V to 36V and the entire range of output load current.

FEATURED PRODUCTS
RICHTEK