RT9065GE

Richtek
835-RT9065GE
RT9065GE

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low Dropout, Low Noise, Ultra-Fast Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.991

Stock:
1.991 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,211 € 2,11 €
0,187 € 4,68 €
0,162 € 16,20 €
0,15 € 37,50 €
0,142 € 71,00 €
0,136 € 136,00 €
Full Reel (Order in multiples of 3000)
0,126 € 378,00 €
0,123 € 738,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
- 300 mV to 6 V
500 mA
1 Output
90 uA
2.2 V
5.5 V
70 dB
Adjustable
- 40 C
+ 85 C
370 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9065D-A
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK