RT9058-30GVL

Richtek
835-RT9058-30GVL
RT9058-30GVL

Mfr.:

Description:
LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.877

Stock:
2.877 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,39 € 3,90 €
0,35 € 8,75 €
0,306 € 30,60 €
0,285 € 71,25 €
0,272 € 136,00 €
0,261 € 261,00 €
Full Reel (Order in multiples of 3000)
0,245 € 735,00 €
0,239 € 1.434,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
3 V
100 mA
1 Output
2 uA
3.5 V
36 V
- 70 dB
Fixed
- 40 C
+ 85 C
500 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9058LD-30A
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK