RT9055-CFWSC

Richtek
835-RT9055-CFWSC
RT9055-CFWSC

Mfr.:

Description:
LDO Voltage Regulators 300mA Dual LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.825

Stock:
2.825 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,329 € 3,29 €
0,294 € 7,35 €
0,255 € 25,50 €
0,237 € 59,25 €
0,226 € 113,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 3000)
0,204 € 612,00 €
0,198 € 1.188,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WL-CSP-6B
1.2 V, 1.5 V
300 mA
2 Output
29 uA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
400 mV
Reel
Cut Tape
Brand: Richtek
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9055P-CFA
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK