RT9020-31GU5

835-RT9020-31GU5
RT9020-31GU5

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low Dropout, Low Noise Ultra-Fast With Soft Start CMOS LDO Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.481

Stock:
2.481 Can Dispatch Immediately
Quantities greater than 2481 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,283 € 2,83 €
0,253 € 6,33 €
0,219 € 21,90 €
0,204 € 51,00 €
0,194 € 97,00 €
0,186 € 186,00 €
Full Reel (Order in multiples of 3000)
0,181 € 543,00 €
0,179 € 1.074,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
3.1 V
500 mA
1 Output
25 uA
2.2 V
5.5 V
- 55 dB
Fixed
- 40 C
+ 85 C
250 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9020D-31A
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK