RT9020-18GU5

835-RT9020-18GU5
RT9020-18GU5

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low Dropout, Low Noise Ultra-Fast With Soft Start CMOS LDO Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.870

Stock:
2.870 Can Dispatch Immediately
Quantities greater than 2870 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,351 € 3,51 €
0,315 € 7,88 €
0,274 € 27,40 €
0,255 € 63,75 €
0,243 € 121,50 €
0,239 € 239,00 €
Full Reel (Order in multiples of 3000)
0,233 € 699,00 €
0,23 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
1.8 V
500 mA
1 Output
25 uA
2.2 V
5.5 V
- 55 dB
Fixed
- 40 C
+ 85 C
250 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9020D-18A1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK