RT9013-33GU5

835-RT9013-33GU5
RT9013-33GU5

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.988

Stock:
3.988 Can Dispatch Immediately
Quantities greater than 3988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,304 € 3,04 €
0,272 € 6,80 €
0,236 € 23,60 €
0,218 € 54,50 €
0,208 € 104,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 3000)
0,20 € 600,00 €
0,188 € 1.128,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
3.3 V
500 mA
1 Output
25 uA
2.2 V
5.5 V
- 50 dB
Fixed
- 40 C
+ 85 C
250 mV
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9013D-33A
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK