RT9013-33GQW

835-RT9013-33GQW
RT9013-33GQW

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.952

Stock:
2.952 Can Dispatch Immediately
Quantities greater than 2952 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,545 € 5,45 €
0,53 € 13,25 €
0,413 € 41,30 €
0,36 € 90,00 €
0,324 € 162,00 €
0,296 € 296,00 €
Full Reel (Order in multiples of 2500)
0,203 € 507,50 €
0,182 € 910,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-6
3.3 V
500 mA
1 Output
25 uA
- 50 dB
Fixed
- 40 C
+ 85 C
250 mV
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9013N-33A
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK