RT8810DGQW

Richtek
835-RT8810DGQW
RT8810DGQW

Mfr.:

Description:
Switching Controllers Dual-Phase Synchronous Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.466

Stock:
1.466 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,747 € 7,47 €
0,677 € 16,93 €
0,598 € 59,80 €
0,561 € 140,25 €
0,538 € 269,00 €
Full Reel (Order in multiples of 1500)
0,513 € 769,50 €
0,506 € 1.518,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
100 kHz to 1 MHz
80 %
400 mV to 2.5 V
1.5 A
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8810DN-A
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99