RT8250GSP

835-RT8250GSP
RT8250GSP

Mfr.:

Description:
Switching Voltage Regulators 3A, 23V, 340kHz Synchronous Step-Down Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.140

Stock:
5.140 Can Dispatch Immediately
Quantities greater than 5140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,566 € 5,66 €
0,51 € 12,75 €
0,449 € 44,90 €
0,42 € 105,00 €
0,402 € 201,00 €
0,387 € 387,00 €
Full Reel (Order in multiples of 2500)
0,371 € 927,50 €
0,356 € 1.780,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
925 mV to 20 V
3 A
1 Output
4.5 V
23 V
700 uA
340 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8250S-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99