RT8204LZQW

Richtek
835-RT8204LZQW
RT8204LZQW

Mfr.:

Description:
Switching Controllers Single Synchronous Buck Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.479

Stock:
1.479 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,877 € 8,77 €
0,734 € 18,35 €
0,556 € 55,60 €
0,482 € 120,50 €
0,422 € 211,00 €
0,379 € 379,00 €
Full Reel (Order in multiples of 1500)
0,317 € 475,50 €
0,30 € 900,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
750 mV to 3.3 V
2 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8204LN-A1
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99