RT8167AGQW

Richtek
835-RT8167AGQW
RT8167AGQW

Mfr.:

Description:
Switching Controllers Dual Single-Phase PWM Controller for CPU Core/GFX Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.469

Stock:
2.469 Can Dispatch Immediately
Quantities greater than 2469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,81 € 18,10 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,37 € 685,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 2500)
1,25 € 3.125,00 €
1,22 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
1 MHz
500 mV to 3.6 V
40 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8167AN-A
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.