RT8131BGQW

Richtek
835-RT8131BGQW
RT8131BGQW

Mfr.:

Description:
Switching Controllers 5V High Efficiency Synchronous Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,729 € 7,29 €
0,656 € 16,40 €
0,577 € 57,70 €
0,54 € 135,00 €
0,517 € 258,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 1500)
0,488 € 732,00 €
0,482 € 1.446,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz
88 %
5 V
1.5 A
- 40 C
+ 85 C
SMD/SMT
WDFN-10
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8131BN-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.