RT8125HGQW

Richtek
835-RT8125HGQW
RT8125HGQW

Mfr.:

Description:
Switching Controllers High Efficiency Single Synchronous Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.070

Stock:
1.070 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,537 € 5,37 €
0,482 € 12,05 €
0,421 € 42,10 €
0,391 € 97,75 €
0,374 € 187,00 €
0,359 € 359,00 €
Full Reel (Order in multiples of 1500)
0,335 € 502,50 €
0,329 € 987,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz
300 mV to 3.3 V
4 mA
- 40 C
+ 85 C
SMD/SMT
WDFN-10
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8125HN-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99