RT8097ALGE

Richtek
835-RT8097ALGE
RT8097ALGE

Mfr.:

Description:
Switching Voltage Regulators 6V, 2A, 1MHz, CMCOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.597

Stock:
2.597 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,291 € 2,91 €
0,26 € 6,50 €
0,225 € 22,50 €
0,209 € 52,25 €
0,20 € 100,00 €
0,191 € 191,00 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
0,183 € 1.098,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
600 mV to 3.4 V
2 A
1 Output
2.7 V
6 V
22 uA
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8097ALD-A
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99