RT8074GSP

Richtek
835-RT8074GSP
RT8074GSP

Mfr.:

Description:
Switching Voltage Regulators 4A, 2MHz, Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,569 € 5,69 €
0,513 € 12,83 €
0,452 € 45,20 €
0,422 € 105,50 €
0,404 € 202,00 €
0,391 € 391,00 €
Full Reel (Order in multiples of 2500)
0,37 € 925,00 €
0,36 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
4 A
1 Output
2.7 V
5.5 V
460 uA
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 2.7 V to 5.5 V
Load Regulation: Not Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Step-Down Converter
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.