RT8035GQW

Richtek
835-RT8035GQW
RT8035GQW

Mfr.:

Description:
Switching Voltage Regulators Dual 800mA, 1.25MHz Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.483

Stock:
1.483 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,633 € 6,33 €
0,572 € 14,30 €
0,504 € 50,40 €
0,471 € 117,75 €
0,452 € 226,00 €
0,418 € 418,00 €
Full Reel (Order in multiples of 1500)
0,418 € 627,00 €
0,409 € 1.227,00 €
0,402 € 3.015,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-10
Buck
600 mV
800 mA
2 Output
2.5 V
5.5 V
70 uA
1.25 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8035N-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99