RT6362GQW

Richtek
835-RT6362GQW
RT6362GQW

Mfr.:

Description:
Switching Voltage Regulators 60VIN, 2.5A, Asynchronous Step-Down Converter with Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.431

Stock:
2.431 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,15 € 21,50 €
1,96 € 49,00 €
1,76 € 176,00 €
1,67 € 417,50 €
1,63 € 815,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €
1,46 € 8.760,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-10
Buck
800 mV to 60 V
2.5 A
1 Output
4.5 V
60 V
90 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6362N-B
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.