RT6283BGSP

Richtek
835-RT6283BGSP
RT6283BGSP

Mfr.:

Description:
Switching Voltage Regulators 3A, 30V, 500kHz Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.389

Stock:
3.389 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,04 € 10,40 €
0,946 € 23,65 €
0,836 € 83,60 €
0,79 € 197,50 €
0,759 € 379,50 €
0,751 € 751,00 €
Full Reel (Order in multiples of 3500)
0,703 € 2.460,50 €
0,675 € 4.725,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 24 V
3 A
1 Output
4.5 V
30 V
900 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6283BS-B
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.