RT6256BGQUF

Richtek
835-RT6256BGQUF
RT6256BGQUF

Mfr.:

Description:
Switching Voltage Regulators 6A, 23V Synchronous Step-Down Converter with 3.3V/5V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.339

Stock:
1.339 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,53 € 15,30 €
1,40 € 35,00 €
1,26 € 126,00 €
1,18 € 295,00 €
1,11 € 555,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 1500)
1,01 € 1.515,00 €
0,989 € 2.967,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-HL-12
Buck
3.3 V
6 A
1 Output
4.5 V
23 V
100 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6256BFN-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99