RT6252AHGH6F

Richtek
835-RT6252AHGH6F
RT6252AHGH6F

Mfr.:

Description:
Switching Voltage Regulators 17V Input, 2A, ACOTR Buck Converter with Both FETs OC Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,334 € 3,34 €
0,299 € 7,48 €
0,261 € 26,10 €
0,242 € 60,50 €
0,23 € 115,00 €
0,221 € 221,00 €
0,214 € 535,00 €
Full Reel (Order in multiples of 5000)
0,203 € 1.015,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
765 mV to 7 V
2 A
1 Output
280 uA
580 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 4.5 V to 17 V
Load Regulation: Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.