RT6238AHGQUF

Richtek
835-RT6238AHGQUF
RT6238AHGQUF

Mfr.:

Description:
Switching Voltage Regulators 8A, 18V, 500kHz, ACOTTM Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1,07 € 1.605,00 €
1,05 € 3.150,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-14
Buck
700 mV to 8 V
8 A
1 Output
4.5 V
18 V
600 uA
500 kHz
- 40 C
+ 85 C
Reel
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 18 V
Load Regulation: 20 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99