RT6236AHGQUF

Richtek
835-RT6236AHGQUF
RT6236AHGQUF

Mfr.:

Description:
Switching Voltage Regulators 6A, 18V, 650kHz, ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.170

Stock:
8.170 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,43 € 35,75 €
1,28 € 128,00 €
1,20 € 300,00 €
1,14 € 570,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 1500)
1,01 € 1.515,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-JL-13
Buck
700 mV to 8 V
6 A
1 Output
4.5 V
18 V
800 uA
650 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6236AHFN-A
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99