RT6213BHGJ6F

Richtek
835-RT6213BHGJ6F
RT6213BHGJ6F

Mfr.:

Description:
Switching Voltage Regulators 3A Peak, 18V, 500kHz, ACOTTM Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.064

Stock:
5.064 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,482 € 4,82 €
0,433 € 10,83 €
0,38 € 38,00 €
0,355 € 88,75 €
0,34 € 170,00 €
0,315 € 315,00 €
Full Reel (Order in multiples of 3000)
0,303 € 909,00 €
0,289 € 1.734,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
800 mV to 18 V
3 A
1 Output
4.5 V
18 V
500 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6213BHFD-A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99