RT6190GQW

Richtek
835-RT6190GQW
RT6190GQW

Mfr.:

Description:
Switching Controllers 36V, 4-Switch Bidirectional Buck-Boost Controller with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.127

Stock:
1.127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,07 € 50,70 €
4,70 € 117,50 €
4,29 € 429,00 €
4,12 € 1.030,00 €
4,05 € 2.025,00 €
3,93 € 3.930,00 €
Full Reel (Order in multiples of 1500)
3,82 € 5.730,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck-Boost
3 Output
250 kHz to 1 MHz
50 %
3 V to 36 V
2 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6190N-A
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RT6190 4-Switch Buck-Boost Controller

Richtek RT6190 4-Switch Bidirectional Buck-Boost Controller is intended for USB power delivery (USB PD). The device operates with a 4.5V to 36V wide input voltage range, and the output voltage can be programmable between 3V and 36V. The RT6190 enables a peak current mode control mechanism with the programmable constant voltage (CV) and constant current (CC) output to support USB-PD 3.0 SPR mode and 3.1 EPR mode. Furthermore, the RT6190 also features built-in charge pumps for driving external low-cost N-MOSFETs to control the power path. With an I2C-compatible interface, the RT6190 facilitates many programmable functions, including CV/CC output, switching frequency, and cable voltage drop compensation. Moreover, the RT6190 integrates complete protection options such as input UVLO, over/under voltage protection, cycle-by-cycle current limit, short circuit protection, and over-temperature protection.