RT5762CHGH6F

Richtek
835-RT5762CHGH6F
RT5762CHGH6F

Mfr.:

Description:
Switching Voltage Regulators 2A, 1.2MHz, 6V Synchronous Step-Down Converter inSOT-563 (FC) and UDFN-6L 1.4x1 (FC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.321

Stock:
2.321 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,271 € 2,71 €
0,242 € 6,05 €
0,208 € 20,80 €
0,193 € 48,25 €
0,183 € 91,50 €
0,175 € 175,00 €
0,168 € 420,00 €
Full Reel (Order in multiples of 5000)
0,158 € 790,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 6 V
2 A
1 Output
2.5 V
6 V
23 uA
1.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5762CHFD-A
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.