RT5753ALGQWA

Richtek
835-RT5753ALGQWA
RT5753ALGQWA

Mfr.:

Description:
Switching Voltage Regulators 3A, 1.2MHz, 6V Synchronous Step-Down Converter In WDFN-8L 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785
Can Dispatch Immediately
On Order:
6.000
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,272 € 2,72 €
0,242 € 6,05 €
0,209 € 20,90 €
0,194 € 48,50 €
0,185 € 92,50 €
0,177 € 177,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
0,157 € 942,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-8SL
Buck
600 mV to 5.5 V
3 A
1 Output
23 uA
1.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5753ALAN-B
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99