RT5752BHGQW

Richtek
835-RT5752BHGQW
RT5752BHGQW

Mfr.:

Description:
Switching Voltage Regulators 2A, 1.2MHz, 6V Synchronous Step-Down Converter inTSOT-23-5/TSOT-23-6 and WDFN-6L 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,297 € 2,97 €
0,264 € 6,60 €
0,228 € 22,80 €
0,211 € 52,75 €
0,20 € 100,00 €
0,192 € 192,00 €
Full Reel (Order in multiples of 2500)
0,178 € 445,00 €
0,173 € 865,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-23-EP-6
Buck
600 mV to 6 V
2 A
1 Output
2.5 V
6 V
23 uA
1.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5752BHN-A
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.