RT5752AHGJ6

Richtek
835-RT5752AHGJ6
RT5752AHGJ6

Mfr.:

Description:
Switching Voltage Regulators 2A, 1.2MHz, 6V Synchronous Step-Down Converter inTSOT-23-5/TSOT-23-6 and WDFN-6L 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.109

Stock:
1.109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,288 € 2,88 €
0,257 € 6,43 €
0,224 € 22,40 €
0,207 € 51,75 €
0,197 € 98,50 €
0,189 € 189,00 €
Full Reel (Order in multiples of 3000)
0,176 € 528,00 €
0,172 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
600 mV to 6 V
2 A
1 Output
2.5 V
6 V
23 uA
1.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5752AHAD-A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.