RT5716P-BBA

Richtek
835-RT5716P-BBA
RT5716P-BBA

Mfr.:

Description:
Switching Voltage Regulators 1.8V to 5.5V, 0.6A/1A, 2.3 A IQ Step Down Converter 6-Pin, 0.35mm Pitch WCSP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,242 € 726,00 €
0,235 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TWL-CSP-6
Buck
400 mV to 775 mV
1 A
1 Output
1.8 V
5.5 V
2.3 uA
4 MHz
- 40 C
+ 125 C
Reel
Brand: Richtek
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 2 %
Operating Supply Current: 55 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Step Down Converter
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.