EVB_RTQ6361GSP

Richtek
835-EVB_RTQ6361GSP
EVB_RTQ6361GSP

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RTQ6361GSP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 60 V
5 V
RTQ6361GSP
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Asynchronous Step-Down Converter
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180