EVB_RTQ2822AGQVF

Richtek
835-EVB_RTQ2822AGQVF
EVB_RTQ2822AGQVF

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RTQ2822AGQVF

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,66 € 53,66 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 17 V
600 mV to 5.5 V
RTQ2822AGQVF
Brand: Richtek
For Use With: Synchronous Step-Down Converter
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180