EVB_RT7295CGJ6F

Richtek
835-EVB_RT7295CGJ6F
EVB_RT7295CGJ6F

Mfr.:

Description:
Power Management IC Development Tools EVAL MODULE FOR RT7295CGJ6F

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.3 V to 18 V
600 mV to 8 V
RT7295CGJ6F
RT7295C
Brand: Richtek
Output Current: 3.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99