ZSSC3170EE1B

Renesas / Intersil
968-ZSSC3170EE1B
ZSSC3170EE1B

Mfr.:

Description:
Sensor Interface WAFER (UNSAWN) - BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2300   Multiples: 2300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 5.865,00 €
2,54 € 11.684,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
Automotive
1-Wire, I2C, LIN, PWM
18 V
7 V
- 40 C
+ 150 C
SMD/SMT
Wafer
Wafer Pack
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Development Kit: ZSSC3170KIT
Features: CMOS Integrated
Ib - Input Bias Current: 20 uA
Input Current: 3 uA
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V, 12 V
Output Current: 90 mA
Output Type: PWM, High Side, Low Side
Product Type: Sensor Interface
Reference Type: External, Internal
Series: ZSSC3170
Factory Pack Quantity: 2300
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99