X9250TS24ZT1

Renesas / Intersil
968-X9250TS24ZT1
X9250TS24ZT1

Mfr.:

Description:
Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 977 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,61 € 14,61 €
11,47 € 114,70 €
11,00 € 275,00 €
10,99 € 549,50 €
9,68 € 968,00 €
9,21 € 2.302,50 €
8,62 € 4.310,00 €
Full Reel (Order in multiples of 1000)
7,89 € 7.890,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
X9250
100 kOhms
Quad
256 Tap
Non Volatile
Serial (SPI)
5 V
400 uA
0 C
+ 70 C
PCB Mount
SMD/SMT
SOIC-24
Linear
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS