X9241AMSIZ

Renesas / Intersil
968-X9241AMSIZ
X9241AMSIZ

Mfr.:

Description:
Digital Potentiometer ICs QD CMOS EEPOT 2K/10K/10K/50K OH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,63 € 16,63 €
13,26 € 132,60 €
13,06 € 326,50 €
12,50 € 1.312,50 €
12,20 € 3.416,00 €
11,98 € 6.289,50 €
1.015 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
X9241A
2 kOhms, 10 kOhms, 50 kOhms
Quad
64 Tap
Non Volatile
Serial (2-Wire)
5 V
3 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-20
Linear
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 35
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS