X28HC64SIZ-12T1

Renesas / Intersil
968-X28HC64SIZ-12T1
X28HC64SIZ-12T1

Mfr.:

Description:
EEPROM 8K X 8 EEPROM,HIGH SPEED,CMOS,28LD SOIC,IND TEMP,120NS,T&R,P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
18,71 € 18.710,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
64 kbit
Parallel
8 k x 8
SOIC-28
120 ns
4.5 V
5.5 V
100 Year
- 40 C
+ 85 C
X28HC64
Reel
Active Read Current - Max: 40 mA
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS