US082-ZMOD4450EVZ

Renesas / Intersil
968-US082ZMOD4450EVZ
US082-ZMOD4450EVZ

Mfr.:

Description:
Multiple Function Sensor Development Tools PMOD Daughter Card f or ZMOD4450 refrige

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
ZMOD4450
Bulk
Brand: Renesas / Intersil
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: ZMOD4450
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US082-ZMOD4450EVZ Pmod™ Board

Renesas Electronics US082-ZMOD4450EVZ Refrigeration Air Quality Sensor Pmod™ Board is used for quick prototyping of the ZMOD4450 gas sensor module for refrigeration air quality (RAQ) in a custom system design. The US082-ZMOD4450EVZ Board provides a standard Pmod Type 6A (Extended I2C) connection for the onboard sensor to plug into any MCU evaluation kit with a matching connector.

Quick Connect IoT

Renesas Electronics Quick Connect IoT is a solution to add wireless connectivity to existing Renesas MCU kits. The boards use a generic interface and are supported by application examples for the respective host MCUs. The boards allow rapid evaluation of wireless communication on various MCUs.