US082-ZMOD4410EVZ

Renesas / Intersil
968-US082ZMOD4410EVZ
US082-ZMOD4410EVZ

Mfr.:

Description:
Multiple Function Sensor Development Tools PMOD Daughter Card f or ZMOD4410 indoor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
ZMOD4410
Bulk
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: ZMOD4410
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

US082-ZMOD4410EVZ Sensor Pmod™ Board

Renesas Electronics US082-ZMOD4410EVZ Sensor Pmod™ Board implements quick prototyping of the ZMOD4410 gas sensor module for indoor air quality (IAQ) in a custom system design. The US082-ZMOD4410EVZ Board provides a standard Pmod Type 6A (Extended I2C) connection for the on-board sensor to plug into any required MCU evaluation kit with a matching connector.

Quick Connect IoT

Renesas Electronics Quick Connect IoT is a solution to add wireless connectivity to existing Renesas MCU kits. The boards use a generic interface and are supported by application examples for the respective host MCUs. The boards allow rapid evaluation of wireless communication on various MCUs.