TW8847-LA1-CE

Renesas / Intersil
968-TW8847-LA1-CE
TW8847-LA1-CE

Mfr.:

Description:
Video ICs 156 LEAD LQFP-EP 14x20mm 1.0mm LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 16,13 €
12,78 € 127,80 €
11,72 € 293,00 €
11,02 € 793,44 €
10,51 € 3.026,88 €
10,32 € 5.201,28 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
SMD/SMT
LQFP-156
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Video ICs
Series: TW8847
Factory Pack Quantity: 72
Subcategory: Video ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS