TW8846-LA1-CE

Renesas / Intersil
968-TW8846-LA1-CE
TW8846-LA1-CE

Mfr.:

Description:
Video ICs 156 LEAD LQFP-EP 14x20mm 1.0mm LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Expected 11/6/2026
144
Expected 1/29/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,26 € 18,26 €
14,21 € 142,10 €
12,38 € 309,50 €
11,94 € 859,68 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
SMD/SMT
LQFP-156
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Video ICs
Series: TW8846
Factory Pack Quantity: 72
Subcategory: Video ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310075
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS