TW8836-LB2-CE

Renesas / Intersil
968-TW8836-LB2-CE
TW8836-LB2-CE

Mfr.:

Description:
Video ICs TW8836-LB2-CE Advanced LCD Controller w/ LVDS input & output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
8,61 € 86,10 €
7,59 € 189,75 €
7,33 € 659,70 €
7,10 € 1.917,00 €
6,99 € 3.774,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
SMD/SMT
LQFP-128
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Controllers
Product Type: Video ICs
Series: TW8836
Factory Pack Quantity: 90
Subcategory: Video ICs
Unit Weight: 670 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS