TW8816-LA3-GRS

Renesas / Intersil
968-TW8816-LA3-GRS
TW8816-LA3-GRS

Mfr.:

Description:
Display Drivers & Controllers TW8816-LA3-GRS HILY INTEGRTD LCD CNTRLR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,42 € 11,42 €
8,94 € 89,40 €
8,32 € 208,00 €
7,64 € 550,08 €
7,56 € 2.177,28 €
7,11 € 3.583,44 €
6,96 € 7.015,68 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Display Drivers & Controllers
RoHS:  
TW8816
Controllers
LCD
SMD/SMT
LQFP-128
Tray
Brand: Renesas / Intersil
Display Resolution - Pixels: 1280 x 768, 480 x 234
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 72
Subcategory: Driver ICs
Unit Weight: 1 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS