TW8809-NA2-EVAL

Renesas / Intersil
968-TW8809-NA2-EVAL
TW8809-NA2-EVAL

Mfr.:

Description:
Video IC Development Tools TW8809-NA2-EVAL Evaluation Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.006,20 € 1.006,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video IC Development Tools
Evaluation Boards
Video Module
TW8809
1.8 V, 3.3 V
Bulk
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Serial
Product Type: Video IC Development Tools
Series: TW8809
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8529902100
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS