RRM12120-B40

Renesas / Intersil
968-RRM12120-B40
RRM12120-B40

Mfr.:

Description:
Switching Voltage Regulators 20A, DC/DC PMBus step down power Module, 10x13 BGA, bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,46 € 25,46 €
20,23 € 202,30 €
18,94 € 473,50 €
17,39 € 1.739,00 €
17,08 € 5.021,52 €
16,83 € 9.896,04 €
2.646 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
450 mV to 3.3 V
20 A
1 Output
4.75 V
15 V
RRM12120
Tray
Brand: Renesas / Intersil
Input Voltage: 4.75 V to 15 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 147
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Type: DC/DC Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RRM12120 Digital BGA-POP Power Module

Renesas Electronics RRM12120 Digital BGA-POP Power Module offers high efficiency in a small form factor for high current applications. The RRM12120 20A, 12V single-channel digital PMBus step-down power module integrates all required power conversion silicon with the output inductor. The high efficiency and accurate output voltage (+/-0.7%) of the device allow for best-in-class performance.