RRA79004-SKH

Renesas / Intersil
968-RRA79004-SKH
RRA79004-SKH

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad, Low Power, RRIO, 1MHz Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,397 € 3,97 €
0,357 € 8,93 €
0,311 € 31,10 €
0,29 € 72,50 €
0,282 € 141,00 €
Full Reel (Order in multiples of 2500)
0,239 € 597,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
2.5 V/us
400 uV
5 pA
5.5 V
1.8 V
60 uA
65 dB
38 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
RRA79004
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
In - Input Noise Current Density: 7 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 2 pA
Output Type: Rail to Rail
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 100 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

General-Purpose Operational Amplifiers

Renesas Electronics General Purpose Operational Amplifiers (Op Amps) offer an extensive portfolio of differential amplifiers for a wide range of applications. The lineup includes low-noise amplifiers, programmable-gain instrumentation amplifiers, fixed-gain differential amplifiers, single-supply video drivers, differential video amplifiers, current-feedback amplifiers, unity-gain-stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more. These versatile op amps are adaptable for many applications, including audio, white goods, and industrial equipment.

RRA7900x Low Power Operational Amplifiers

Renesas Electronics RRA7900x Low Power Operational Amplifiers (Op Amps) include the RRA79001 (single), RRA79002 (dual), and RRA79004 (quad) op amps. The Renesas RRA7900x devices are designed for modern, space-conscious electronics. With rail-to-rail input/output swing, these op amps deliver exceptional performance in tight quarters. The exceptional performance makes the devices ideal for smoke detectors, wearable tech, and compact appliances that require low-voltage operation and robust capacitive-load driving.